Decoder 1 x 4:10 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT42D,652

DigiKey Part Number
2156-74HCT42D652-NX-ND
Manufacturer
Manufacturer Product Number
74HCT42D,652
Description
IC DECODER 1 X 4:10 16-SO
Customer Reference
Detailed Description
Decoder 1 x 4:10 16-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
4mA, 4mA
Manufacturer
Nexperia USA Inc.
Voltage Supply Source
Single Supply
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tube
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Type
Decoder
Package / Case
16-SOIC (0.154", 3.90mm Width)
Circuit
1 x 4:10
Supplier Device Package
16-SO
Independent Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.