
74HCT4060D,652 | |
|---|---|
DigiKey Part Number | 2156-74HCT4060D,652-954-ND |
Manufacturer | |
Manufacturer Product Number | 74HCT4060D,652 |
Description | NEXPERIA 74HCT4060D - BINARY COU |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-SO |
Datasheet | Datasheet |
Category | Reset Asynchronous |
Manufacturer Nexperia USA Inc. | Count Rate 88 MHz |
Series | Trigger Type Negative Edge |
Packaging Bulk | Voltage - Supply 4.5 V ~ 5.5 V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Elements 1 | Supplier Device Package 16-SO |
Number of Bits per Element 14 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 349 | 0,73092 € | 255,09 € |
| Unit Price without VAT: | 0,73092 € |
|---|---|
| Unit Price with VAT: | 0,86979 € |

