
74HCT4053N,112 | |
|---|---|
DigiKey Part Number | 2156-74HCT4053N112-NX-ND |
Manufacturer | |
Manufacturer Product Number | 74HCT4053N,112 |
Description | IC SWITCH SPDT X 3 120OHM 16DIP |
Customer Reference | |
Detailed Description | 3 Circuit IC Switch 2:1 120Ohm 16-DIP |
Datasheet | Datasheet |
Category | Switch Time (Ton, Toff) (Max) 34ns, 31ns |
Manufacturer Nexperia USA Inc. | -3db Bandwidth 170MHz |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 3.5pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 100nA |
Switch Circuit SPDT | Crosstalk -60dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 3 | Mounting Type Through Hole |
On-State Resistance (Max) 120Ohm | Package / Case 16-DIP (0.300", 7.62mm) |
Voltage - Supply, Single (V+) 4.5V ~ 5.5V | Supplier Device Package 16-DIP |
Voltage - Supply, Dual (V±) ±1V ~ 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 212 | 1,19835 € | 254,05 € |
| Unit Price without VAT: | 1,19835 € |
|---|---|
| Unit Price with VAT: | 1,42604 € |

