


74HCT4016N,112 | |
|---|---|
DigiKey Part Number | 2156-74HCT4016N112-NX-ND |
Manufacturer | |
Manufacturer Product Number | 74HCT4016N,112 |
Description | IC SWITCH SPST-NOX2 95OHM 14DIP |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 1:1 95Ohm 14-DIP |
Datasheet | Datasheet |
Category | Switch Time (Ton, Toff) (Max) 30ns, 44ns |
Manufacturer Nexperia USA Inc. | -3db Bandwidth 200MHz |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 3.5pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 1µA |
Switch Circuit SPST - NO | Crosstalk -60dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 2 | Mounting Type Through Hole |
On-State Resistance (Max) 95Ohm | Package / Case 14-DIP (0.300", 7.62mm) |
Voltage - Supply, Single (V+) 4.5V ~ 5.5V | Supplier Device Package 14-DIP |
| Tube: | 5955 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 1,69980 € | 254,97 € |
| Unit Price without VAT: | 1,69980 € |
|---|---|
| Unit Price with VAT: | 2,02276 € |

