
74HCT4015N,112 | |
|---|---|
DigiKey Part Number | 2156-74HCT4015N112-NX-ND |
Manufacturer | |
Manufacturer Product Number | 74HCT4015N,112 |
Description | IC SR PUSH-PULL 4BIT 16-DIP |
Customer Reference | |
Detailed Description | Shift Shift Register 2 Element 4 Bit 16-DIP |
Datasheet | Datasheet |
Category | Number of Bits per Element 4 |
Manufacturer Nexperia USA Inc. | Function Serial to Parallel |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Mounting Type Through Hole |
Logic Type Shift Register | Package / Case 16-DIP (0.300", 7.62mm) |
Output Type Push-Pull | Supplier Device Package 16-DIP |
Number of Elements 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 1,69980 € | 254,97 € |
| Unit Price without VAT: | 1,69980 € |
|---|---|
| Unit Price with VAT: | 2,02276 € |

