
74HCT374DB,112 | |
|---|---|
DigiKey Part Number | 2156-74HCT374DB112-ND |
Manufacturer | |
Manufacturer Product Number | 74HCT374DB,112 |
Description | IC FF D-TYPE SINGLE 8BIT 20SSOP |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SSOP (0.209", 5.30mm Width) |
Datasheet | Datasheet |
Category | Max Propagation Delay @ V, Max CL 32ns @ 4.5V, 50pF |
Manufacturer Nexperia USA Inc. | Trigger Type Positive Edge |
Series | Current - Output High, Low 6mA, 6mA |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Current - Quiescent (Iq) 8 µA |
Function Standard | Input Capacitance 3.5 pF |
Type D-Type | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-SSOP |
Number of Bits per Element 8 | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Clock Frequency 44 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 488 | 0,51844 € | 253,00 € |
| Unit Price without VAT: | 0,51844 € |
|---|---|
| Unit Price with VAT: | 0,61694 € |

