D-Type Transparent Latch 1 Channel 1:8 IC Tri-State
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT373TVELL-E

DigiKey Part Number
2156-74HCT373TVELL-E-ND
Manufacturer
Manufacturer Product Number
74HCT373TVELL-E
Description
IC D-TYPE TRANSP 1:8
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 1:8 IC Tri-State
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Logic Type
D-Type Transparent Latch
Circuit
1:8
Output Type
Tri-State
Voltage - Supply
4.5V ~ 5.5V
Independent Circuits
1
Delay Time - Propagation
14ns
Current - Output High, Low
6mA, 6mA
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:6000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3950,64592 €255,14 €
Unit Price without VAT:0,64592 €
Unit Price with VAT:0,76864 €