Buffer, Inverting 2 Element 2, 4 (Hex) Bit per Element 3-State Output 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT368D,653

DigiKey Part Number
2156-74HCT368D,653-ND
Manufacturer
Manufacturer Product Number
74HCT368D,653
Description
IC BUFF 4.5V/5.5V 16-SO
Customer Reference
Detailed Description
Buffer, Inverting 2 Element 2, 4 (Hex) Bit per Element 3-State Output 16-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
6mA, 6mA
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Bulk
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Inverting
Package / Case
16-SOIC (0.154", 3.90mm Width)
Number of Elements
2
Supplier Device Package
16-SO
Number of Bits per Element
2, 4 (Hex)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14.500
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:14500
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4390,57793 €253,71 €
Unit Price without VAT:0,57793 €
Unit Price with VAT:0,68774 €