Buffer, Inverting 1 Element 6 Bit per Element 3-State Output 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT366DB,112

DigiKey Part Number
2156-74HCT366DB112-ND
Manufacturer
Manufacturer Product Number
74HCT366DB,112
Description
IC BUFF 4.5V/5.5V 16-SSOP
Customer Reference
Detailed Description
Buffer, Inverting 1 Element 6 Bit per Element 3-State Output 16-SSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
6mA, 6mA
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tube
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Inverting
Package / Case
16-SSOP (0.209", 5.30mm Width)
Number of Elements
1
Supplier Device Package
16-SSOP
Number of Bits per Element
6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.949
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,96 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tube:2949
All prices are in EUR
Tube
QuantityUnit PriceExt Price
2421,06231 €257,08 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,06231 €
Unit Price with VAT:1,26415 €