D-Type, Addressable 1 Channel 1:8 IC Standard 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT259DB,112

DigiKey Part Number
2156-74HCT259DB112-ND
Manufacturer
Manufacturer Product Number
74HCT259DB,112
Description
IC D-TYPE ADDR 1:8 16-SSOP
Customer Reference
Detailed Description
D-Type, Addressable 1 Channel 1:8 IC Standard 16-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Logic Type
D-Type, Addressable
Circuit
1:8
Output Type
Standard
Voltage - Supply
4.5V ~ 5.5V
Independent Circuits
1
Delay Time - Propagation
20ns
Current - Output High, Low
4mA, 4mA
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.209", 5.30mm Width)
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.169
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Tube:2169
All prices are in EUR
Tube
QuantityUnit PriceExt Price
2680,96388 €258,32 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,96388 €
Unit Price with VAT:1,14702 €