
74HCT191N,652 | |
|---|---|
DigiKey Part Number | 2156-74HCT191N652-NX-ND |
Manufacturer | |
Manufacturer Product Number | 74HCT191N,652 |
Description | IC BINARY COUNTER 4-BIT 16DIP |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Binary Counter | |
Direction | Up, Down | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Reset | - | |
Timing | Synchronous | |
Count Rate | 39 MHz | |
Trigger Type | Positive Edge | |
Voltage - Supply | 4.5 V ~ 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-DIP |
| Tube: | 5580 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 194 | 1,31732 € | 255,56 € |
| Unit Price without VAT: | 1,31732 € |
|---|---|
| Unit Price with VAT: | 1,56761 € |

