
74HCT161N,652 | |
|---|---|
DigiKey Part Number | 2156-74HCT161N652-NX-ND |
Manufacturer | |
Manufacturer Product Number | 74HCT161N,652 |
Description | IC BINARY COUNTER 4-BIT 16DIP |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-DIP |
Datasheet | Datasheet |
Category | Reset Asynchronous |
Manufacturer Nexperia USA Inc. | Timing Synchronous |
Series | Count Rate 41 MHz |
Packaging Tube | Trigger Type Positive Edge |
Part Status Obsolete | Voltage - Supply 4.5 V ~ 5.5 V |
Logic Type Binary Counter | Operating Temperature -40°C ~ 125°C |
Direction Up | Mounting Type Through Hole |
Number of Elements 1 | Package / Case 16-DIP (0.300", 7.62mm) |
Number of Bits per Element 4 | Supplier Device Package 16-DIP |
| Tube: | 9699 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 155 | 1,64877 € | 255,56 € |
| Unit Price without VAT: | 1,64877 € |
|---|---|
| Unit Price with VAT: | 1,96204 € |

