
74HCT161D,653 | |
|---|---|
DigiKey Part Number | 2156-74HCT161D653-ND |
Manufacturer | |
Manufacturer Product Number | 74HCT161D,653 |
Description | IC BINARY COUNTER 4-BIT 16SO |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SO |
Datasheet | Datasheet |
Category | Reset Asynchronous |
Manufacturer Nexperia USA Inc. | Timing Synchronous |
Series | Count Rate 41 MHz |
Packaging Bulk | Trigger Type Positive Edge |
Part Status Obsolete | Voltage - Supply 4.5 V ~ 5.5 V |
Logic Type Binary Counter | Operating Temperature -40°C ~ 125°C |
Direction Up | Mounting Type Surface Mount |
Number of Elements 1 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Bits per Element 4 | Supplier Device Package 16-SO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 621 | 0,40795 € | 253,34 € |
| Unit Price without VAT: | 0,40795 € |
|---|---|
| Unit Price with VAT: | 0,48546 € |

