
74HCT157D,652 | |
|---|---|
DigiKey Part Number | 2156-74HCT157D,652-954-ND |
Manufacturer | |
Manufacturer Product Number | 74HCT157D,652 |
Description | IC MULTIPLEXER 4 X 2:1 16-SO |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 4mA, 4mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Bulk: | 16777 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 525 | 0,49053 € | 257,53 € |
| Unit Price without VAT: | 0,49053 € |
|---|---|
| Unit Price with VAT: | 0,58373 € |

