
74HCT153DB,112 | |
|---|---|
DigiKey Part Number | 2156-74HCT153DB112-ND |
Manufacturer | |
Manufacturer Product Number | 74HCT153DB,112 |
Description | IC MULTIPLEXER 2 X 4:1 16-SSOP |
Customer Reference | |
Detailed Description | Multiplexer 2 x 4:1 16-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 2 x 4:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 4mA, 4mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SSOP |
| Tube: | 2184 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 282 | 0,91223 € | 257,25 € |
| Unit Price without VAT: | 0,91223 € |
|---|---|
| Unit Price with VAT: | 1,08555 € |

