
74HCT147D,652 | |
|---|---|
DigiKey Part Number | 2156-74HCT147D652-NX-ND |
Manufacturer | |
Manufacturer Product Number | 74HCT147D,652 |
Description | IC PRIORITY ENCODER 1X10:4 16-SO |
Customer Reference | |
Detailed Description | Priority Encoder 1 x 10:4 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Priority Encoder | |
Circuit | 1 x 10:4 | |
Independent Circuits | 1 | |
Current - Output High, Low | 4mA, 4mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO |
| Tube: | 938 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 291 | 0,88643 € | 257,95 € |
| Unit Price without VAT: | 0,88643 € |
|---|---|
| Unit Price with VAT: | 1,05485 € |

