
74HCT138FP-E | |
|---|---|
DigiKey Part Number | 2156-74HCT138FP-E-ND |
Manufacturer | |
Manufacturer Product Number | 74HCT138FP-E |
Description | IC DECODER/DEMUX 1 X 3:8 |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 3:8 | |
Independent Circuits | 1 | |
Current - Output High, Low | 4mA, 4mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Bulk: | 1950 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 277 | 0,92946 € | 257,46 € |
| Unit Price without VAT: | 0,92946 € |
|---|---|
| Unit Price with VAT: | 1,10606 € |

