
74HCT138DB,112 | |
|---|---|
DigiKey Part Number | 2156-74HCT138DB,112-954-ND |
Manufacturer | |
Manufacturer Product Number | 74HCT138DB,112 |
Description | IC DECODER/DEMUX 1 X 3:8 16-SSOP |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 3:8 | |
Independent Circuits | 1 | |
Current - Output High, Low | 4mA, 4mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Bulk: | 3460 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 597 | 0,42496 € | 253,70 € |
| Unit Price without VAT: | 0,42496 € |
|---|---|
| Unit Price with VAT: | 0,50570 € |

