Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT126TELL-E

DigiKey Part Number
2156-74HCT126TELL-E-ND
Manufacturer
Manufacturer Product Number
74HCT126TELL-E
Description
IC BUFF 4.5V/5.5V
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bits per Element
1
Manufacturer
Renesas Electronics Corporation
Output Type
3-State
Series
Current - Output High, Low
4mA, 4mA
Packaging
Bulk
Voltage - Supply
4.5V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Logic Type
Buffer, Non-Inverting
Base Product Number
Number of Elements
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3570,71392 €254,87 €
Unit Price without VAT:0,71392 €
Unit Price with VAT:0,84956 €