
74HCT112D,652 | |
|---|---|
DigiKey Part Number | 2156-74HCT112D,652-1727-ND |
Manufacturer | |
Manufacturer Product Number | 74HCT112D,652 |
Description | IC FF JK TYPE DOUBLE 1BIT 16-SO |
Customer Reference | |
Detailed Description | Flip Flop 2 Element JK Type 1 Bit Negative Edge 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Max Propagation Delay @ V, Max CL 35ns @ 4.5V, 50pF |
Manufacturer Nexperia USA Inc. | Trigger Type Negative Edge |
Series | Current - Output High, Low 4mA, 4mA |
Packaging Bulk | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Current - Quiescent (Iq) 4 µA |
Function Set(Preset) and Reset | Input Capacitance 3.5 pF |
Type JK Type | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 16-SO |
Number of Bits per Element 1 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Clock Frequency 64 MHz | Base Product Number |
| Bulk: | 7332 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 339 | 0,75640 € | 256,42 € |
| Unit Price without VAT: | 0,75640 € |
|---|---|
| Unit Price with VAT: | 0,90012 € |

