


74HCT10N,652 | |
|---|---|
DigiKey Part Number | 2156-74HCT10N652-NX-ND |
Manufacturer | |
Manufacturer Product Number | 74HCT10N,652 |
Description | IC GATE NAND 3CH 3-INP 14DIP |
Customer Reference | |
Detailed Description | NAND Gate IC 3 Channel 14-DIP |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low 4mA, 4mA |
Series | Input Logic Level - Low 0.8V |
Packaging Tube | Input Logic Level - High 2V |
Part Status Obsolete | Max Propagation Delay @ V, Max CL 24ns @ 4.5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 3 | Mounting Type Through Hole |
Number of Inputs 3 | Supplier Device Package 14-DIP |
Voltage - Supply 4.5V ~ 5.5V | Package / Case 14-DIP (0.300", 7.62mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 345 | 0,73942 € | 255,10 € |
| Unit Price without VAT: | 0,73942 € |
|---|---|
| Unit Price with VAT: | 0,87991 € |

