
74HCT109PW,112 | |
|---|---|
DigiKey Part Number | 2156-74HCT109PW,112-954-ND |
Manufacturer | |
Manufacturer Product Number | 74HCT109PW,112 |
Description | IC FF JK TYPE DBL 1-BIT 16-TSSOP |
Customer Reference | |
Detailed Description | Flip Flop 2 Element JK Type 1 Bit Positive Edge 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Category | Max Propagation Delay @ V, Max CL 35ns @ 4.5V, 50pF |
Manufacturer Nexperia USA Inc. | Trigger Type Positive Edge |
Series | Current - Output High, Low 4mA, 4mA |
Packaging Bulk | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Current - Quiescent (Iq) 4 µA |
Function Set(Preset) and Reset | Input Capacitance 3.5 pF |
Type JK Type | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 16-TSSOP |
Number of Bits per Element 1 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Clock Frequency 55 MHz | Base Product Number |
| Bulk: | 7871 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 385 | 0,66291 € | 255,22 € |
| Unit Price without VAT: | 0,66291 € |
|---|---|
| Unit Price with VAT: | 0,78886 € |

