


74HCT03N,652 | |
|---|---|
DigiKey Part Number | 2156-74HCT03N652-NX-ND |
Manufacturer | |
Manufacturer Product Number | 74HCT03N,652 |
Description | IC GATE NAND 4CH 2-INP 14DIP |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Open Drain 14-DIP |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low -, 4mA |
Series | Input Logic Level - Low 0.8V |
Packaging Tube | Input Logic Level - High 2V |
Part Status Obsolete | Max Propagation Delay @ V, Max CL 24ns @ 4.5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 4 | Mounting Type Through Hole |
Number of Inputs 2 | Supplier Device Package 14-DIP |
Features Open Drain | Package / Case 14-DIP (0.300", 7.62mm) |
Voltage - Supply 4.5V ~ 5.5V |
| Tube: | 31694 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 293 | 0,87382 € | 256,03 € |
| Unit Price without VAT: | 0,87382 € |
|---|---|
| Unit Price with VAT: | 1,03985 € |

