
BTS132E3129NKSA1 | |
|---|---|
DigiKey Part Number | 2156-BTS132E3129NKSA1-ND |
Manufacturer | |
Manufacturer Product Number | BTS132E3129NKSA1 |
Description | BTS132 - N-CHANNEL TEMPFET |
Customer Reference | |
Detailed Description | N-Channel 60 V 24A (Tc) 75W Through Hole PG-TO220-3-1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V | |
Rds On (Max) @ Id, Vgs | 65mOhm @ 12A, 4.5V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1400 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 75W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO220-3-1 | |
Package / Case |
| Bulk: | 23500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 54 | 4,77630 € | 257,92 € |
| Unit Price without VAT: | 4,77630 € |
|---|---|
| Unit Price with VAT: | 5,68380 € |

