Buffer, Non-Inverting 9 Element 1 Bit per Element Open Drain Output 20-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC9115D/S400118

DigiKey Part Number
2156-74HC9115D/S400118-ND
Manufacturer
Manufacturer Product Number
74HC9115D/S400118
Description
IC BUFFER NON-INVERTING 6V 20-SO
Customer Reference
Detailed Description
Buffer, Non-Inverting 9 Element 1 Bit per Element Open Drain Output 20-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Bulk
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
9
Number of Bits per Element
1
Input Type
Schmitt Trigger
Output Type
Open Drain
Current - Output High, Low
-, 5.2mA
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.