
74HC7731N,112 | |
|---|---|
DigiKey Part Number | 2156-74HC7731N112-NX-ND |
Manufacturer | |
Manufacturer Product Number | 74HC7731N,112 |
Description | IC REG MUL PUSH-PULL 64BIT 16DIP |
Customer Reference | |
Detailed Description | Shift Register, Multiplexed 4 Element 64 Bit 16-DIP |
Datasheet | Datasheet |
Category | Number of Bits per Element 64 |
Manufacturer Nexperia USA Inc. | Function Universal |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tube | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Mounting Type Through Hole |
Logic Type Register, Multiplexed | Package / Case 16-DIP (0.300", 7.62mm) |
Output Type Push-Pull | Supplier Device Package 16-DIP |
Number of Elements 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 64 | 3,98609 € | 255,11 € |
| Unit Price without VAT: | 3,98609 € |
|---|---|
| Unit Price with VAT: | 4,74345 € |

