
74HC75N,652 | |
|---|---|
DigiKey Part Number | 2156-74HC75N652-NX-ND |
Manufacturer | |
Manufacturer Product Number | 74HC75N,652 |
Description | IC D-TYPE TRANSP 2:2 16-DIP |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 2 Channel 2:2 IC Differential 16-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | D-Type Transparent Latch | |
Circuit | 2:2 | |
Output Type | Differential | |
Voltage - Supply | 2V ~ 6V | |
Independent Circuits | 2 | |
Delay Time - Propagation | 11ns | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package |
| Tube: | 7629 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 274 | 0,94664 € | 259,38 € |
| Unit Price without VAT: | 0,94664 € |
|---|---|
| Unit Price with VAT: | 1,12650 € |

