Flip Flop 2 Element JK Type 1 Bit Negative Edge
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC73FP-E

DigiKey Part Number
2156-74HC73FP-E-ND
Manufacturer
Manufacturer Product Number
74HC73FP-E
Description
IC FF JK TYPE DOUBLE 1-BIT
Customer Reference
Detailed Description
Flip Flop 2 Element JK Type 1 Bit Negative Edge
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Clock Frequency
83 MHz
Manufacturer
Renesas Electronics Corporation
Max Propagation Delay @ V, Max CL
27ns @ 6V, 50pF
Series
Trigger Type
Negative Edge
Packaging
Bulk
Current - Output High, Low
5.2mA, 5.2mA
Part Status
Active
Voltage - Supply
2V ~ 6V
Function
Reset
Current - Quiescent (Iq)
4 µA
Type
JK Type
Input Capacitance
3.5 pF
Output Type
Complementary
Operating Temperature
-40°C ~ 125°C (TA)
Number of Elements
2
Base Product Number
Number of Bits per Element
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.376
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,96 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:7376
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4810,53116 €255,49 €
Unit Price without VAT:0,53116 €
Unit Price with VAT:0,63208 €