
74HC670D,653 | |
|---|---|
DigiKey Part Number | 2156-74HC670D653-ND |
Manufacturer | |
Manufacturer Product Number | 74HC670D,653 |
Description | IC REGISTER FILE 1 X 1:1 16-SO |
Customer Reference | |
Detailed Description | Register File 1 x 1:1 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Register File | |
Circuit | 1 x 1:1 | |
Independent Circuits | 4 | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO |
| Bulk: | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 259 | 0,98587 € | 255,34 € |
| Unit Price without VAT: | 0,98587 € |
|---|---|
| Unit Price with VAT: | 1,17319 € |

