
74HC659DW | |
|---|---|
DigiKey Part Number | 2156-74HC659DW-ND |
Manufacturer | |
Manufacturer Product Number | 74HC659DW |
Description | IC TRANSCEIVER NON-INVERTING 6V |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rochester Electronics, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Base Product Number |
| Bulk: | 405 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 33,40000 € | 267,20 € |
| Unit Price without VAT: | 33,40000 € |
|---|---|
| Unit Price with VAT: | 39,74600 € |

