Shift Shift Register 1 Element 8 Bit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC597FPEL-E

DigiKey Part Number
2156-74HC597FPEL-E-ND
Manufacturer
Manufacturer Product Number
74HC597FPEL-E
Description
IC SHIFT REGISTER PUSH-PULL 8BIT
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Bulk
Part Status
Active
Logic Type
Shift Register
Output Type
Push-Pull
Number of Elements
1
Number of Bits per Element
8
Function
Parallel to Serial
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:14000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1531,68680 €258,08 €
Unit Price without VAT:1,68680 €
Unit Price with VAT:2,00729 €