
74HC594N,112 | |
|---|---|
DigiKey Part Number | 2156-74HC594N112-NX-ND |
Manufacturer | |
Manufacturer Product Number | 74HC594N,112 |
Description | IC SR PUSH-PULL 8BIT 16-DIP |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel, Serial | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-DIP |
| Tube: | 275 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 107 | 2,38822 € | 255,54 € |
| Unit Price without VAT: | 2,38822 € |
|---|---|
| Unit Price with VAT: | 2,84198 € |

