
74HC590PW/C1118 | |
|---|---|
DigiKey Part Number | 2156-74HC590PW/C1118-ND |
Manufacturer | |
Manufacturer Product Number | 74HC590PW/C1118 |
Description | IC BINARY COUNTER 8-BIT 16TSSOP |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 8 Bit Positive Edge 16-TSSOP |
Datasheet | Datasheet |
Category | Reset Asynchronous |
Manufacturer NXP USA Inc. | Count Rate 61 MHz |
Series | Trigger Type Positive Edge |
Packaging Bulk | Voltage - Supply 2 V ~ 6 V |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 16-TSSOP |
Number of Bits per Element 8 | Base Product Number |

