


74HC58N,652 | |
|---|---|
DigiKey Part Number | 2156-74HC58N652-NX-ND |
Manufacturer | |
Manufacturer Product Number | 74HC58N,652 |
Description | IC AND/OR GATE 2-CIR 14-DIP |
Customer Reference | |
Detailed Description | AND/OR Gate Configurable 2 Circuit 10 Input (3, 3, 2, 2) Input 14-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | AND/OR Gate | |
Number of Circuits | 2 | |
Number of Inputs | 10 Input (3, 3, 2, 2) | |
Schmitt Trigger Input | No | |
Output Type | Single-Ended | |
Current - Output High, Low | - | |
Voltage - Supply | - | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-DIP |
| Tube: | 11428 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 621 | 0,41309 € | 256,53 € |
| Unit Price without VAT: | 0,41309 € |
|---|---|
| Unit Price with VAT: | 0,49158 € |

