Flip Flop 1 Element D-Type 8 Bit Positive Edge
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC564FP-E

DigiKey Part Number
2156-74HC564FP-E-ND
Manufacturer
Manufacturer Product Number
74HC564FP-E
Description
IC FF D-TYPE SINGLE 8-BIT
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Clock Frequency
137 MHz
Manufacturer
Renesas Electronics Corporation
Max Propagation Delay @ V, Max CL
28ns @ 6V, 50pF
Series
Trigger Type
Positive Edge
Packaging
Bulk
Current - Output High, Low
7.8mA, 7.8mA
Part Status
Obsolete
Voltage - Supply
2V ~ 6V
Function
Standard
Current - Quiescent (Iq)
8 µA
Type
D-Type
Input Capacitance
3.5 pF
Output Type
Tri-State, Inverted
Operating Temperature
-40°C ~ 125°C (TA)
Number of Elements
1
Base Product Number
Number of Bits per Element
8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,96 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:2000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2021,27649 €257,85 €
Unit Price without VAT:1,27649 €
Unit Price with VAT:1,51902 €