D-Type Transparent Latch 1 Channel 1:8 IC Tri-State
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC563FP-E

DigiKey Part Number
2156-74HC563FP-E-ND
Manufacturer
Manufacturer Product Number
74HC563FP-E
Description
IC D-TYPE TRANSP 1:8
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 1:8 IC Tri-State
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Tri-State
Mfr
Voltage - Supply
2V ~ 6V
Series
Independent Circuits
1
Packaging
Bulk
Delay Time - Propagation
14ns
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Logic Type
D-Type Transparent Latch
Base Product Number
Circuit
1:8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.425
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:7425
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1501,69980 €254,97 €
Unit Price without VAT:1,69980 €
Unit Price with VAT:2,02276 €