Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-DIP
20-DIP,SOT146-1

74HC540N,652

DigiKey Part Number
2156-74HC540N652-NX-ND
Manufacturer
Manufacturer Product Number
74HC540N,652
Description
IC BUFFER INVERTING 6V 20-DIP
Customer Reference
Detailed Description
Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-DIP
Datasheet
 Datasheet
EDA/CAD Models
74HC540N,652 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Buffer, Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
7.8mA, 7.8mA
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Through Hole
Package / Case
20-DIP (0.300", 7.62mm)
Supplier Device Package
20-DIP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 115
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Tube:115
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1152,21826 €255,10 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,21826 €
Unit Price with VAT:2,63973 €