Monostable Multivibrator 25 ns
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC4538P-E

DigiKey Part Number
2156-74HC4538P-E-ND
Manufacturer
Manufacturer Product Number
74HC4538P-E
Description
IC MULTIVIBRATOR
Customer Reference
Detailed Description
Monostable Multivibrator 25 ns
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Schmitt Trigger Input
No
Manufacturer
Renesas Electronics Corporation
Propagation Delay
25 ns
Series
Current - Output High, Low
5.2mA, 5.2mA
Packaging
Bulk
Voltage - Supply
2 V ~ 6 V
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Logic Type
Monostable
Base Product Number
Independent Circuits
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.995
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:5995
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2091,22388 €255,79 €
Unit Price without VAT:1,22388 €
Unit Price with VAT:1,45642 €