LED, LCD Driver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC4511P-E

DigiKey Part Number
2156-74HC4511P-E-ND
Manufacturer
Manufacturer Product Number
74HC4511P-E
Description
BCD TO 7-SEGMENT LATCH
Customer Reference
Detailed Description
LED, LCD Driver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Bulk
Part Status
Active
Display Type
LED, LCD
Configuration
7 Segment
Interface
BCD
Digits or Characters
-
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.648
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:4648
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2221,16180 €257,92 €
Unit Price without VAT:1,16180 €
Unit Price with VAT:1,38254 €