
74HC4511FP-E | |
|---|---|
DigiKey Part Number | 2156-74HC4511FP-E-ND |
Manufacturer | |
Manufacturer Product Number | 74HC4511FP-E |
Description | BCD TO 7-SEGMENT LATCH |
Customer Reference | |
Detailed Description | LED, LCD Driver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Display Type | LED, LCD | |
Configuration | 7 Segment | |
Interface | BCD | |
Digits or Characters | - | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Bulk: | 6524 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 185 | 1,40276 € | 259,51 € |
| Unit Price without VAT: | 1,40276 € |
|---|---|
| Unit Price with VAT: | 1,66928 € |

