
74HC4316N,652 | |
|---|---|
DigiKey Part Number | 2156-74HC4316N652-NX-ND |
Manufacturer | |
Manufacturer Product Number | 74HC4316N,652 |
Description | IC SWITCH SPST-NOX4 135OHM 16DIP |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 135Ohm 16-DIP |
Datasheet | Datasheet |
Category | Switch Time (Ton, Toff) (Max) 16ns, 16ns |
Manufacturer Nexperia USA Inc. | -3db Bandwidth 160MHz |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 3.5pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 100nA |
Switch Circuit SPST - NO | Crosstalk -60dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 4 | Mounting Type Through Hole |
On-State Resistance (Max) 135Ohm | Package / Case 16-DIP (0.300", 7.62mm) |
Voltage - Supply, Single (V+) 2V ~ 10V | Supplier Device Package 16-DIP |
Voltage - Supply, Dual (V±) ±1V ~ 5V |
| Tube: | 1002 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 1,69980 € | 254,97 € |
| Unit Price without VAT: | 1,69980 € |
|---|---|
| Unit Price with VAT: | 2,02276 € |

