
74HC4075DB,112 | |
|---|---|
DigiKey Part Number | 2156-74HC4075DB112-NX-ND |
Manufacturer | |
Manufacturer Product Number | 74HC4075DB,112 |
Description | IC GATE OR 3CH 3-INP 14SSOP |
Customer Reference | |
Detailed Description | OR Gate IC 3 Channel 14-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 17ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SSOP | |
Package / Case | 14-SSOP (0.209", 5.30mm Width) |
| Tube: | 3245 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 333 | 0,77453 € | 257,92 € |
| Unit Price without VAT: | 0,77453 € |
|---|---|
| Unit Price with VAT: | 0,92169 € |

