
74HC4066DB,118 | |
|---|---|
DigiKey Part Number | 2156-74HC4066DB,118-1727-ND |
Manufacturer | |
Manufacturer Product Number | 74HC4066DB,118 |
Description | NEXPERIA 74HC4066DB - SPST, 4 FU |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 4.23611111111111E-02 95Ohm 14-SSOP |
Datasheet | Datasheet |
Category | -3db Bandwidth 200MHz |
Manufacturer Nexperia USA Inc. | Channel Capacitance (CS(off), CD(off)) 3.5pF |
Packaging Bulk | Current - Leakage (IS(off)) (Max) 1µA |
Part Status Active | Crosstalk -60dB @ 1MHz |
Switch Circuit SPST - NO | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
On-State Resistance (Max) 95Ohm | Package / Case 14-SSOP (0.209", 5.30mm Width) |
Voltage - Supply, Single (V+) 2V ~ 10V | Supplier Device Package 14-SSOP |
Switch Time (Ton, Toff) (Max) 30ns, 20ns | Base Product Number |
| Bulk: | 3098 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 532 | 0,47594 € | 253,20 € |
| Unit Price without VAT: | 0,47594 € |
|---|---|
| Unit Price with VAT: | 0,56637 € |

