
74HC4053DB,112 | |
|---|---|
DigiKey Part Number | 2156-74HC4053DB,112-954-ND |
Manufacturer | |
Manufacturer Product Number | 74HC4053DB,112 |
Description | NEXPERIA 74HC4053DB - SINGLE-END |
Customer Reference | |
Detailed Description | 3 Circuit IC Switch 120Ohm 16-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Switch Circuit | SPDT | |
Number of Circuits | 3 | |
On-State Resistance (Max) | 120Ohm | |
Voltage - Supply, Single (V+) | 2V ~ 10V | |
Voltage - Supply, Dual (V±) | ±1.5V ~ 5V | |
Switch Time (Ton, Toff) (Max) | 31ns, 29ns | |
-3db Bandwidth | 170MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 3.5pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | -60dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Bulk: | 23750 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 295 | 0,87780 € | 258,95 € |
| Unit Price without VAT: | 0,87780 € |
|---|---|
| Unit Price with VAT: | 1,04458 € |

