
74HC4049DB,118 | |
|---|---|
DigiKey Part Number | 2156-74HC4049DB118-ND |
Manufacturer | |
Manufacturer Product Number | 74HC4049DB,118 |
Description | IC BUFFER INVERT 6V 16SSOP |
Customer Reference | |
Detailed Description | IC Channel 16-SSOP |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Supplier Device Package 16-SSOP |
Series | Package / Case 16-SSOP (0.209", 5.30mm Width) |
Packaging Bulk | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 336 | 0,75640 € | 254,15 € |
| Unit Price without VAT: | 0,75640 € |
|---|---|
| Unit Price with VAT: | 0,90012 € |

