
74HC4049D,652 | |
|---|---|
DigiKey Part Number | 2156-74HC4049D,652-954-ND |
Manufacturer | |
Manufacturer Product Number | 74HC4049D,652 |
Description | IC BUFFER INVERT 6V 16SO |
Customer Reference | |
Detailed Description | IC Channel 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SO | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Bulk: | 12417 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 430 | 0,59493 € | 255,82 € |
| Unit Price without VAT: | 0,59493 € |
|---|---|
| Unit Price with VAT: | 0,70797 € |

