
74HC4046ADB,112 | |
|---|---|
DigiKey Part Number | 2156-74HC4046ADB,112-954-ND |
Manufacturer | |
Manufacturer Product Number | 74HC4046ADB,112 |
Description | NEXPERIA 74HC4046ADB - PLL FREQU |
Customer Reference | |
Detailed Description | Phase Lock Loop (PLL) IC 21MHz 1 16-SSOP (0.209", 5.30mm Width) |
Datasheet | Datasheet |
Category | Number of Circuits 1 |
Manufacturer Nexperia USA Inc. | Differential - Input:Output No/No |
Series | Frequency - Max 21MHz |
Packaging Bulk | Divider/Multiplier No/No |
Part Status Active | Voltage - Supply 3V ~ 6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C |
Type Phase Lock Loop (PLL) | Mounting Type Surface Mount |
PLL Yes | Package / Case 16-SSOP (0.209", 5.30mm Width) |
Input Clock | Supplier Device Package 16-SSOP |
Output Clock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 163 | 1,56380 € | 254,90 € |
| Unit Price without VAT: | 1,56380 € |
|---|---|
| Unit Price with VAT: | 1,86092 € |

