
74HC4024P-E | |
|---|---|
DigiKey Part Number | 2156-74HC4024P-E-ND |
Manufacturer | |
Manufacturer Product Number | 74HC4024P-E |
Description | IC BINARY COUNTER 7-BIT |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 7 Bit Negative Edge |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 7 | |
Reset | Asynchronous | |
Timing | - | |
Count Rate | 90 MHz | |
Trigger Type | Negative Edge | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 235 | 1,27000 $ | 298,45 $ |
| Unit Price without VAT: | 1,27000 $ |
|---|---|
| Unit Price with VAT: | 1,51130 $ |

