Counter IC Binary Counter 1 Element 7 Bit Negative Edge 14-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Counter IC Binary Counter 1 Element 7 Bit Negative Edge 14-DIP
14-DIP,SOT27-1

74HC4024N,652

DigiKey Part Number
2156-74HC4024N652-NX-ND
Manufacturer
Manufacturer Product Number
74HC4024N,652
Description
IC BINARY COUNTER 7-BIT 14DIP
Customer Reference
Detailed Description
Counter IC Binary Counter 1 Element 7 Bit Negative Edge 14-DIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reset
Asynchronous
Manufacturer
Nexperia USA Inc.
Count Rate
90 MHz
Series
Trigger Type
Negative Edge
Packaging
Tube
Voltage - Supply
2 V ~ 6 V
Part Status
Obsolete
Operating Temperature
-40°C ~ 125°C
Logic Type
Binary Counter
Mounting Type
Through Hole
Direction
Up
Package / Case
14-DIP (0.300", 7.62mm)
Number of Elements
1
Supplier Device Package
14-DIP
Number of Bits per Element
7
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.959
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
All prices are in EUR
Tube
QuantityUnit PriceExt Price
4230,60343 €255,25 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,60343 €
Unit Price with VAT:0,71808 €