
74HC3GU04GD,125 | |
|---|---|
DigiKey Part Number | 2156-74HC3GU04GD125-ND |
Manufacturer | |
Manufacturer Product Number | 74HC3GU04GD,125 |
Description | IC INVERTER 3CH 3-INP 8XSON |
Customer Reference | |
Detailed Description | Inverter IC 3 Channel 8-XSON (2x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 20 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 5ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-XSON (2x3) | |
Package / Case | 8-XFDFN | |
Base Product Number |
| Bulk: | 50455 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 582 | 0,44751 € | 260,45 € |
| Unit Price without VAT: | 0,44751 € |
|---|---|
| Unit Price with VAT: | 0,53254 € |

